FLIR TA60 Thermocouple Probe K Type -40°C to +240°C with Adapter

MPN
TA60
Brand
FLIR
EAN-13
793950377604
Order Code
08-7405
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

The FLIR TA60 Air Probe is a versatile and reliable temperature measurement tool designed for a wide range of applications. Featuring a Type K sensor, it accurately measures temperatures from -40°C to +240°C. The probe is equipped with a TE mini I/O connector and a 4 mm connector, ensuring compatibility with various devices. Ideal for both industrial and laboratory settings, the FLIR TA60 offers precise and dependable performance for all your temperature monitoring needs. Can be used in connection with the plug-in adapter with many multimeters for temperature measurements. Temperature measurements in a wide temperature range (-40 to +240 °C) are possible. Secure adapter connection of thermocouple socket for banana plugs.
Type Probe
Maximum Temperature Sensed +240°C
Connector TE mini I/O connector, 4 mm connector
Product Type Air probe
Sensor Type K
Temperature reading range -40 up to +240°C
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot