FLIR SV88 Vibration Tester Precise Triaxial 5kHz Vibration Analysis

MPN
SV88
Brand
FLIR
EAN-13
793950438749
Order Code
08-7392
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £361.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

FLIR SV88 Vibration Tester for precise vibration analysis with triaxial 5 kHz monitoring.
Type Vibration tester
Reading range 10 Hz to 5 kHz
Dim (L x W x H) 29 x 25 x 14 mm
Display LED
Height 14mm
Interfaces Wi-Fi
Length 29mm
Product Type Vibration tester
Reading Type Vibration, Temperature
Weight 187 g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot