FLIR i7 Infrared Thermal Imaging Camera

MPN
Flir i7
Brand
FLIR
Order Code
85-3548

No longer stocked


The FLIR i7 combines all the important parameters that are required for reliable, ergonomic and affordable measurement operation. Working with the FLIR i7 you save time, just target - trigger - evaluate.

The FLIR i7 thermal imaging camera is the ideal temperature measuring tool for fast and accurate spot measurements in the electrical and building inspection. Three different colour palettes are available for precise analysis: Iron, Rainbow, and Black / White.

The jpg-infrared images can be stored with all radiometric data on a miniSD card or directly through the mini-USB port on your PC. Every inspection image can be integrated with the performance evaluation and analysis software tool.


Downloadable PDF 12 Things to Know Before Buying an Infrared Camera


Downloadable PDF Thermal Imaging Guidebook for Building and Renewable Energy Applications


Downloadable PDF Thermal Imaging Guidebook for Industrial Applications


  • 7.5cm (2.8 inch) color display
  • Frame rate / frequency 9Hz
  • Mini USB
  • miniSD card slot
  • Built-in Li-Ion Battery
  • Battery Energy Management
  • Auto power-off
  • Built-in lens cover
  • Total pixels: 19,600
  • Thermal image quality: 140 x 140 pix
  • Temperature range: -20°C to +250°C
  • Data stored on miniSD card
  • 2.8 inch colour LCD Display
  • Includes FLIR evaluation and analysis software tools
Type Thermal Imaging Camera
Resolution 140 x 140pixel
Battery Energy Management
Display Size 2.8in
Frame rate / frequency 9Hz
Frame Rate / frequency 9Hz

Questions

*Question functionality currently disabled
Question by: Product code: 85-3548

Q. Does this come with a carry case and all whistles and stops or is it just a bare camers and everything purched extra?

A. Hi Barry. Thank you for your question. Everything but the SD card is supplied with the unit, it can be used straight out of the box. A suitable SC card can be found here.


Trustpilot