FLIR i5 Infrared Thermal Imaging Camera

FLIR i5 Infrared Thermal Imaging Camera

MPN
Flir i5
Brand
FLIR
Order Code
85-3540

Discontinued


The FLIR i5 combines all the important parameters that are required for reliable, ergonomic and affordable measurement operation. Working with the FLIR i5 you save time, just target - trigger - evaluate.

The FLIR i5 thermal imaging camera is the ideal temperature measuring tool for fast and accurate spot measurements in the electrical and building inspection. Three different colour palettes are available for precise analysis: Iron, Rainbow, and Black/ White. The jpg-infrared images can be stored with all radiometric data on a miniSD card or directly through the mini-USB port on your PC. Every inspection image can be integrated with the performance evaluation and analysis software tool.


Downloadable PDF 12 Things to Know Before Buying an Infrared Camera


Downloadable PDF Thermal Imaging Guidebook for Building and Renewable Energy Applications


Downloadable PDF Thermal Imaging Guidebook for Industrial Applications


  • Thermal image quality: 100 x 100 pix
  • Thermal sensitivity: <0.15°C
  • Temperature range: -20°C to +250°C
  • Data stored on miniSD card
  • 7.1cm colour LCD display
  • Excellent screen size and quality
  • Easy to use, rugged design
  • Fully radiometric images
  • Store up to 5,000 JPEG image files with all your temperature measurements
  • 9Hz refresh rate
  • Adjustable emission and reflectance
  • Mini-USB interface
  • Built-in Li-Ion battery
  • Battery power management
  • Auto power Off
  • Integrated lens cover
  • Includes FLIR evaluation and analysis software tools

What's in the box:-

  • FLIR Tools software
  • Hand Strap
  • Accumulator
  • AC adaptor / charger with power cord for EU, UK, USA and Australia
  • USB cable
  • 512 Mbytes miniSD card
  • Quick Guide
  • CD-ROM with user documentation
  • Certificate of Calibration
Type Thermal imaging camera
Resolution 100 x 100pixel
Battery power management
Easy to use rugged design
Temperature Measurement Range -20°C to +250°C

Questions

*Question functionality currently disabled
Question by: Product code: 85-3540

Q. Can this device detect underfloor heating pipes in concrete

A. Hi Michael. Thank you for your question. It should do, depending on how deep they are and how hot. We cannot see a problem unless they are deep in concrete.


Trustpilot