FLIR E60 Infrared Thermal Imaging Camera

MPN
64501-0302
Brand
FLIR
EAN-13
0845188005184
Order Code
85-3544

Discontinued


The FLIR E60 infrared image camera has a resolution of 320 x 240 pixels. Every additional pixel means more valuable temperature information to isolate problem areas. The FLIR E60 models weigh only 825g including the battery.

The E60 can withstand a 2m drop. A conveniently located button activates the laser pointer that will help you associate the hot or cold spot in the thermal image with the real physical target in the field.

Connect to a smartphone or tablet via Wi-Fi, using the FLIR Tools mobile app (Apple iOS and Android) for processing and sharing results as well as for remote control.


Downloadable PDF 12 Things to Know Before Buying an Infrared Camera


Downloadable PDF Thermal Imaging Guidebook for Building and Renewable Energy Applications


Downloadable PDF Thermal Imaging Guidebook for Industrial Applications


  • Compact and lightweight
  • Temperature range: -20°C to +650°C
  • Thumbnail image gallery
  • High quality visual camera
  • Extremely rugged
  • Built-in LED light
  • Thermal Fusion (interval, above/below)
  • Voice (via Bluetooth)/Text annotation
  • Delta T - Difference Temperature
  • Zoom 4x
  • 6 colour palettes
  • Wi-Fi
  • MeterLink connection
  • External window correction
  • FLIR Tools software
Type Thermal imaging camera
Resolution 320 x 240pixel

Trustpilot