FLIR 18801-0101 C8 Compact 320x240 Thermal Camera with MSX and FLIRE Ignite

MPN
18801-0101
Brand
FLIR
EAN-13
4743254007727
Order Code
23-0022
Country of Origin
Estonia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £969.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The FLIR C8 compact thermal imaging camera is designed for electrical and mechanical maintenance, vehicle inspections, and general troubleshooting tasks. It features 320 × 240 pixel thermal resolution enhanced by MSX® technology, which overlays visual details onto thermal images for improved clarity. The device supports isotherm alarms that instantly detect areas exceeding temperature thresholds, aiding in the rapid identification of faults. With a maximum object temperature range of up to 450°C and a thermal sensitivity of less than 50 mK, the C8 camera delivers precise and repeatable diagnostics suitable for demanding engineering environments.

Designed for efficiency, the FLIR C8 includes an easy to use 3.5-inch touchscreen and built-in Wi-Fi connectivity for seamless integration with FLIR Ignite™ cloud-based platform for image storage, backup, and live streaming via USB. Engineers can capture, annotate, and upload inspection data directly from the device, reducing manual steps and ensuring secure access across devices. The camera also supports hot and cold spot measurements and picture-in-picture mode, allowing for detailed analysis and documentation of thermal anomalies.

The FLIR C8 is particularly beneficial for engineers conducting preventative maintenance, energy audits, and fault detection in industrial and commercial settings. Its compact size, portability, high accuracy (±2°C) and simplified reporting tools make it a reliable solution for professionals seeking enhanced operational safety and minimised downtime through early issue identification.


  • Reliable, Faster Inspections – the high resolution, high thermal sensitivity and isotherm alarming enable consistent, repeatable results.
  • Seamless Cloud Integration - Images automatically upload to FLIR Ignite™ for secure storage, easy access, and standardised reporting, and reduced manual steps and data loss.
  • Simplified Reporting - prebuilt inspection templates within Ignite Pro speed-up analysis and documentation, for ease of sharing findings with teams and clients.
Type Thermal Imaging Camera
Resolution 640 x 480 Pixel
Accuracy ± 2°C
Display Size 3.5in
Focus Fixed-focus
Interface Type USB-C®
Power supply (details) Li-ion Battery
Screen Size 3.5in
Temperature reading range (max.) 450°C
Thermal Sensitivity 50 mK
Weight 0.19kg

Reviews

Be the first to submit a review

Trustpilot