FlexVolt XR Table Saw Blade 210 x 30mm x 24T

DEWALT Brand: DEWALT

The DEWALT FlexVolt XR Table Saw Blade with fine grade carbide tips and an ATB+R tooth configuration. This helps to reduce the cutting force required and offer increased efficiency for maximum cordless run time. The ultra-thin kerf design and optimised face shear provide fast, smooth cuts. The body features expansion slots for low vibration and reduced noise. Nail tough blade, perfect for cutting through nail embedded wood.

Suited to the cutting of large and thick timbers and various other site materials. Optimised for use with the DEWALT 54 Volt FlexVolt Table Saw to deliver maximum performance.

This DEWALT FlexVolt XR Table Saw Blade has the following specification:

Application: Ripping.
Finish: Coarse.
Blade Diameter: 210mm.
Bore Size: 30mm.
Tooth Count: 24.
Kerf Thickness: 1.80mm.
Plate Thickness: 1.24mm.
Grind: ATB+R.
Rake Angle: 20°.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DT99565-QZ FlexVolt XR Table Saw Blade 210 x 30mm x 24T
DEWALT DT99565-QZ FlexVolt XR Table Saw Blade 210 x 30mm x 24T
Standard range
Order code: 95-4232
MPN: DT99565-QZ

Despatched within 4 working days - 20 in stock
1+ £50.21
Price per unit Ex VAT
Blade
DEWALT DT99566-QZ FlexVolt XR Table Saw Blade 210 x 30mm x 36T
DEWALT DT99566-QZ FlexVolt XR Table Saw Blade 210 x 30mm x 36T
Standard range
Order code: 95-4233
MPN: DT99566-QZ

Despatched within 4 working days - 15 in stock
1+ £54.94
Price per unit Ex VAT
Blade
DEWALT DT99567-QZ FlexVolt XR Table Saw Blade 210 x 30mm x 60T
DEWALT DT99567-QZ FlexVolt XR Table Saw Blade 210 x 30mm x 60T
Standard range
Order code: 95-4234
MPN: DT99567-QZ

Despatched within 4 working days - 20 in stock
1+ £57.60
Price per unit Ex VAT
Blade

Trustpilot