FlexVolt XR Mitre Saw Blade 305 x 30mm x 42T

DEWALT Brand: DEWALT

The DEWALT FlexVolt XR Mitre Saw Blade with fine grade carbide tips and an ATB+R tooth configuration. This helps to reduce the cutting force required and offer increased efficiency for maximum cordless run time. The ultra-thin kerf design and optimised face shear provide fast, smooth cuts. The body features expansion slots for low vibration and reduced noise. Nail tough blade, perfect for cutting through nail embedded wood.

Suited to the cutting of large and thick timbers and various other site materials. Optimised for use with the range of FlexVolt Mitre Saws.

This DEWALT FlexVolt XR Mitre Saw Blade has the following specification:

Blade Diameter: 305mm.
Bore Size: 30mm.
Tooth Count: 42.
Kerf Thickness: 2.16mm.
Plate Thickness: 1.60mm.
Grind: ATB+R.
Rake Angle: 7°.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DT99574-QZ FlexVolt XR Mitre Saw Blade 305 x 30mm x 42T
DEWALT DT99574-QZ FlexVolt XR Mitre Saw Blade 305 x 30mm x 42T
Standard range
Order code: 95-4229
MPN: DT99574-QZ

Despatched within 4 working days - 5 in stock
1+ £65.13
Price per unit Ex VAT
Blade
DEWALT DT99575-QZ FlexVolt XR Mitre Saw Blade 305 x 30mm x 60T
DEWALT DT99575-QZ FlexVolt XR Mitre Saw Blade 305 x 30mm x 60T
Standard range
Order code: 95-4230
MPN: DT99575-QZ

Despatched within 4 working days - 5 in stock
1+ £71.17
Price per unit Ex VAT
Blade
DEWALT DT99576-QZ FlexVolt XR Mitre Saw Blade 305 x 30mm x 78T
DEWALT DT99576-QZ FlexVolt XR Mitre Saw Blade 305 x 30mm x 78T
Standard range
Order code: 95-4231
MPN: DT99576-QZ

Despatched within 4 working days - 5 in stock
1+ £79.92
Price per unit Ex VAT
Blade

Trustpilot