FlexVolt XR Circular Saw Blade 190 x 30mm x 24T

DEWALT Brand: DEWALT

DEWALT FlexVolt XR Circular Saw Blade with fine grade carbide tips and an ATB+R tooth configuration. This helps to reduce the cutting force required and offer increased efficiency for maximum cordless run time. The ultra-thin kerf design and optimised face shear provide fast, smooth cuts. The body features expansion slots for low vibration and reduced noise. Nail tough blade, perfect for cutting through nail embedded wood.

Suited to the cutting of large and thick timbers and various other site materials. Optimised for use with FlexVolt Power Tools.

This DEWALT FlexVolt XR Circular Saw Blade has the following specification:

Application: Ripping.
Finish: General Purpose.
Blade Diameter: 190mm.
Bore: 30mm.
Teeth: 24.
Kerf Thickness: 1.55mm.
Plate Thickness: 0.99mm.
Grind: ATB+R.
Rake Angle: 25°.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DT99562-QZ FlexVolt XR Circular Saw Blade 190 x 30mm x 24T
DEWALT DT99562-QZ FlexVolt XR Circular Saw Blade 190 x 30mm x 24T
Standard range
Order code: 95-4218
MPN: DT99562-QZ

Despatched within 4 working days - 50 in stock
1+ £29.71
Price per unit Ex VAT
Blade
DEWALT DT99563-QZ FlexVolt XR Circular Saw Blade 190 x 30mm x 36T
DEWALT DT99563-QZ FlexVolt XR Circular Saw Blade 190 x 30mm x 36T
Standard range
Order code: 95-4219
MPN: DT99563-QZ

Despatched within 4 working days - 20 in stock
1+ £37.69
Price per unit Ex VAT
Blade
DEWALT DT99564-QZ FlexVolt XR Circular Saw Blade 190 x 30mm x 60T
DEWALT DT99564-QZ FlexVolt XR Circular Saw Blade 190 x 30mm x 60T
Standard range
Order code: 95-4220
MPN: DT99564-QZ

Despatched within 4 working days - 20 in stock
1+ £44.07
Price per unit Ex VAT
Blade
DEWALT DT99568-QZ FlexVolt XR Circular Saw Blade 216 x 30mm x 24T
DEWALT DT99568-QZ FlexVolt XR Circular Saw Blade 216 x 30mm x 24T
Standard range
Order code: 95-4221
MPN: DT99568-QZ

Despatched within 4 working days - 20 in stock
1+ £52.21
Price per unit Ex VAT
Blade
DEWALT DT99569-QZ FlexVolt XR Circular Saw Blade 216 x 30mm x 36T
DEWALT DT99569-QZ FlexVolt XR Circular Saw Blade 216 x 30mm x 36T
Standard range
Order code: 95-4222
MPN: DT99569-QZ

Despatched within 4 working days - 20 in stock
1+ £58.14
Price per unit Ex VAT
Blade
DEWALT DT99570-QZ FlexVolt XR Circular Saw Blade 216 x 30mm x 60T
DEWALT DT99570-QZ FlexVolt XR Circular Saw Blade 216 x 30mm x 60T
Extended range
Order code: 95-4223
MPN: DT99570-QZ

Available to back orderPlease contact us for lead time
1+ £62.69
Price per unit Ex VAT
Blade

Trustpilot