Flexovit 63642526438 Powerfile Sanding Belt 454mm x 13mm Coarse 50G - Pack Of 4

Image Representative of Range

Flexovit 63642526438 Powerfile Sanding Belt 454mm x 13mm Coarse 50G - Pack Of 4

MPN
63642526438
Brand
Flexovit
EAN-13
3157625530669
Order Code
84-4319
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    50 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Powerfile sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide and are extremely durable and long lasting.


  • Coarse grade - 50 Grit
  • Durable cloth backing for increased durability and longer product life
  • Suitable for use on wood, paint and metal
  • Size 454 x 13mm
  • Supplied in packs of 4
  • Manufacturer's part 63642526438

Suitable for use with Black & Decker sanders.
Type Sanding belt
Grit Size 50
Number In Pack 4
Size 454 x 13mm

Reviews

Be the first to submit a review

Trustpilot