Flexipads World Class 48220 Spindle Pad 50mm Conical Soft Face

MPN
48220
EAN-13
5021526482205
Order Code
96-0351
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The bespoke conical (tapered) shape allows for more accurate work in difficult situations. The perfectly bonded unique Euro soft 20mm foam layer is durable, yet flexible, making this pad truly world class.
Type: GRIP® fastening.
Size: 50mm (2in).
Thread: 6mm.
Max RPM: 30,600.

Made in Great Britain.


Type Backing pad
Disc Diameter 50mm
Pad Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot