Flexipads World Class 48215 Spindle Pad Soft Face GRIP® 75mm

MPN
48215
EAN-13
5021526482151
Order Code
96-0295
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

For use with GRIP® fastening backed sanding discs, sponge backed with 6 mm spindle.

Ideal for curved surfaces.

Made in Great Britain

Type. 75-SP20-VEL.
Size. 75mm.


Type Backing pad
Disc Diameter 75mm
Pad Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot