Flexipads World Class 48210 Spindle Pad Soft Face GRIP® 50mm

MPN
48210
EAN-13
5021526482106
Order Code
96-0294
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

For use with GRIP® fastening backed sanding discs, sponge backed with 6 mm spindle.

Ideal for curved surfaces.

Made in Great Britain

Type. 50-SP20-VEL.
Size. 50mm.


Type Backing pad
Disc Diameter 50mm
Pad Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot