Flexipads World Class 48205 Spindle Pad Soft Face GRIP® 25mm

MPN
48205
EAN-13
5021526482052
Order Code
96-0293
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

For use with GRIP® fastening backed sanding discs, sponge backed with 6 mm spindle.

Ideal for curved surfaces.

Made in Great Britain

Type. 25-SP10-VEL.
Size. 25 mm.


Type Backing pad
Disc Diameter 25mm
Pad Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot