Flexipads World Class 20510 Angle Grinder Pad White 230mm (9in) M14

MPN
20510
EAN-13
5021526205101
Order Code
96-0258
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 20 despatched in 4 working days

Medium flexibility grinder pads are recommended for 60+ finer grits. The unique flexibility and durability make these our best selling pad. This range can be considered for universal use.

Made in Great Britain

Type: 220-14m
To suit: 230 mm Angle Grinders.
Thread: M14 x 2.

Abrasive Disc Size 230 mm x 22 mm (9in).

Machine Fitted :-
AEG, Black and Decker, Bosch, Casals, Clarke, ELU, Fein, Felisatti, Flex, Hitachi, Holzher, Kress, Makita, Manson, Matco, Metabo, Perles, Ryobi, Stayer, Superstork, Teksan.

Pin Spanner - Red


Type Backing pad
Disc Diameter 230mm
Pad Diameter 230mm

Reviews

Be the first to submit a review

Trustpilot