Flexipads World Class 20405 Angle Grinder Pad Black 180mm (7in) 5/8 UNC

MPN
20405
EAN-13
5021526204050
Order Code
96-0248
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.00 £16.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Medium flexibility grinder pads ideal for standard use. They feature a threaded metal insert moulded into the pad as well as the removable locknut.

Made in Great Britain

Type: 171-XU
To suit: 178 mm Angle Grinders.
Thread: 5/8 x 11 UNC.

Abrasive Disc Size: 178 mm x 22 mm (7in).

Machines Fitted.
5/8 UNC Internal Thread and quick release lock nut.
Atlas Copco, CP, Compare, Desoutter, Ingersoll Rand, Kango, Wolf 4157.

Pin Spanner - Blue


Type Backing pad
Disc Diameter 178mm
Pad Diameter 180mm

Reviews

Be the first to submit a review

Trustpilot