Flexipads World Class 20310 Angle Grinder Pad White 180mm (7in) M14

MPN
20310
EAN-13
5021526203107
Order Code
96-0257
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Medium flexibility grinder pads are recommended for 60+ finer grits. The unique flexibility and durability make these our best selling pad. This range can be considered for universal use.

Made in Great Britain

Type. 171-14M
To suit.178 mm Angle Grinders.
Thread. M14 x 2.

Abrasive Disc Size 178 mm x 22 mm (7in).

Machine Fitted :-
AEG, Black and Decker, Bosch, Casals, Clarke, ELU, Fein, Felisatti, Flex, Hitachi, Holzher, Kango, Kress, Makita, Manson, Matco, Metabo, Perles, RY061, Stayer, Superstork LH21, Teksan.

Pin Spanner - Red


Type Backing pad
Disc Diameter 178mm
Pad Diameter 180mm

Reviews

Be the first to submit a review

Trustpilot