Flexipads World Class 17220 Dual Action Sander Pad 150mm GRIP® 5/16 UNF

MPN
17220
EAN-13
5021526172205
Order Code
96-0275
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Dual action orbital sander pad. Super polyurethane replacement backing pads for random orbital sanders. Medium density, standard profile with extra side dust extraction vents remove more unwanted particles from the sanding area, Max RPM=10,000.

Made in Great Britain.

Abrasive Diameter : 150mm
Surface diameter : 148mm
Holes : No Holes
Thread 5/16 UNF
Foam Layer 12mm
Density : Medium
Max PRM 10,000


Type Backing pad
Disc Diameter 150mm
Pad Diameter 150mm

Reviews

Be the first to submit a review

Trustpilot