Flexipads World Class 17079 Dual Action Sander Pad 150mm GRIP 6+1 Holes 5/16 UNF

MPN
17079
EAN-13
5021526170799
Order Code
96-0277
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Dual action orbital sander pad. Super polyurethane replacement backing pads for random orbital sanders. Medium density, standard profile, with ultra tough fibreglass back plate. Max RPM=10,000.

Standard profile GRIP® fastening back plate offers excellent dust extraction with self stick.

Made in Great Britain.

Abrasive Diameter : 150mm
Surface Diameter : 148mm
Holes : 6+7
Thread : 5/16 UNF
Foam Layer : 12mm
Density : Medium
Max RPM : 10,000


Type Backing pad
Disc Diameter 150mm
Pad Diameter 150mm

Reviews

Be the first to submit a review

Trustpilot