Flexipads World Class 13235 Quick Lock Type R Holder 50mm + 6mm Spindle

MPN
13235
EAN-13
5021526132353
Order Code
97-9559
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Specifications:

Abrasive: 50mm
Pad: 45mm
Lock Type: Type R
Density: Hard
Thread: 6mm spindle
Max. Speed: 30,000 rpm


Type Backing pad
Disc Diameter 50mm
Pad Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot