Flexipads World Class 11340 Super Flex Pad 100mm GRIP® M14

MPN
11340
EAN-13
5021526113406
Order Code
96-0352
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Pro-quality internally metal threaded flexible backing pads without foam layer, with GRIP® fastening.

Versatile backing pad with some flexibility to adapt to most situations.

Made in Great Britain

Abrasive Diameter : 100mm
Surface Diameter : 98mm


Type Backing pad
Disc Diameter 100mm
Pad Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot