Flexipads World Class 10374 Sander Extragrip Pad 180mm M14

MPN
10374
EAN-13
5055142003742
Order Code
96-0340
Country of Origin
Bulgaria

No longer stocked


Pro-quality internally metal threaded rigid backing pads with extra grip GRIP® for holding non-woven material discs (SCD's).

Made in Great Britain

Abrasive Diameter : 180mm
Surface Diameter : 177mm
Foam Layer : 3mm


Type Backing pad
Disc Diameter 178mm
Pad Diameter 180mm

Trustpilot