Flex Power Tools 531548 D150-14 SV-P400VE25 Xtreme Sandpaperdisc 150mmxP400 25Pk

MPN
531548
EAN-13
4030293253889
Order Code
68-4439
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Flex Power Tools D150-14 SV VE25 Xtreme Sandpaper Discs with extraction holes. These universal sanding discs are suitable for a wide range of renovation, refurbishment and modernisation jobs. Paints, varnishes, putties and fillers can be worked efficiently. Ideally suited to woodworking. This sandpaper can be used to remove old coats of paint and varnish, level out unevenness and smooth wooden surfaces.


Type Sanding Disc
Diameter 150mm
Quantity 25

Reviews

Be the first to submit a review

Trustpilot