Flex Power Tools 503002 CF 18.0/230 Fan 18V/230V

MPN
503002
EAN-13
4030293229297
Order Code
97-9606
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Flex Power Tools CF 18.0/230 Fan can run on an 18V Li-ion slide-type battery or via the 230V power supply unit. An electronic management system (EMS) protects the machine, extends the service life and increases efficiency. With stepless air volume regulation and a soft start feature. Can be used in a variety of ways; hook, a 1/4in and 5/8in mount, and a head that can be swivelled through 180°.

Supplied as a Bare Unit - No Battery or Charger.

Specification:

Max. Air Speed: 4.9m/sec.
Max. Air Flow Rate: 18.25m³/min.
Connection Thread: 1/4in and 5/8in
Size (W x L x H): 213 x 304 x 400mm
Weight: 2.5kg (without battery)


Reviews

Be the first to submit a review

Trustpilot