Flex Power Tools 458813 EXS M14 Rotary Polisher Extension Set

MPN
458813
EAN-13
4030293204287
Order Code
96-0155
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Flex Power Tools EXS M14 Rotary Polisher Extension Set enables you to work in narrow and difficult to reach areas, such as exterior mirrors, spoilers, bumpers etc. Compatible with the following machines: PE 8-4 80, PE 14-3 125, PE 14-2 150, PE 14-1 180, L 1503 VR and PE 150 18.0-EC. This set contains:

3 x M14 Anodised Aluminium Extensions: 50mm, 80mm and 120mm
1 x M14 Adaptor for Cordless Screwdrivers
1 x Mini L-BOXX® Carry Case

Specification:

Shaft Ø: 19mm
Width Across Flat: SW 17
Max. Backing Pad Ø: 75mm
Max. Polishing Disc Ø: 80mm


Type Abrasive
Pad Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot