Flex Power Tools 432741 CA 10.8/18.0 Rapid Charger 10.8/18V

MPN
432741
EAN-13
4030293187016
Order Code
96-0144
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £69.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Flex Rapid Charger is suitable for charging 10.8 and 18V battery packs. It has a large-format LCD display for battery diagnostics and charge levels. It features an integrated battery pack cooler and overheating, discharge and overload protection. A special procedure charges 80% of the capacity after about 30 minutes.

Charging Time: approx. 40 min. for 18.0V/2.5Ah and approx. 50 min. for 18.0V/5.0Ah.


Type Charger
Battery Voltage 18V

Reviews

Be the first to submit a review

Trustpilot