Flex 532733 Tool Battery 18V 5Ah Li-Ion with EMS and Protection Features

Image Representative of Range

Flex 532733 Tool Battery 18V 5Ah Li-Ion with EMS and Protection Features

MPN
532733
Brand
Flex
EAN-13
4030293265738
Order Code
09-1520
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £105.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 09/08/2026

Flex 532733 Tool battery is a lithium-ion power source with an 18 V and 5 Ah capacity. It is designed for use in power tools requiring reliable, long-lasting energy. Typically employed in professional and DIY settings, it enhances tool performance and efficiency.
Type Tool battery
Battery Voltage 18 V
Capacity 5Ah
Technology Li-ion
Misc Attribute AP 18 / 5.0
Number of power packs included 1
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot