Flex 359.130 Band Saw Blade 1335x13x0.65mm 14 Cogs 3piece Bi-Metal

Image Representative of Range

Flex 359.130 Band Saw Blade 1335x13x0.65mm 14 Cogs 3piece Bi-Metal

MPN
359.130
Brand
Flex
EAN-13
4030293143609
Order Code
09-1513
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Number of cogs:

    12 14 18
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £60.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Flex manufactures a high-quality BI-METAL band saw blade, measuring 1335 x 13 x 0.65 mm, ideal for cutting applications. Featuring 14 cogs, it is part of a three-piece set suitable for use with the SBG 4910. This durable bandsaw belt is perfect for precision cutting in woodworking, metalworking, and general-purpose tasks.
Type Band saw blade
Dim (L x W x H) 1335 x 13 x 0.65 mm
Height 0.65mm
Length 1335mm
Number of cogs 14
Suitable For SBG 4910
Width 13mm

Reviews

Be the first to submit a review

Trustpilot