Flat Bungee Flat Cord 46cm (18in) Blue 2 Piece

Faithfull Brand: Faithfull

Faithfull bungee cords make tying items down or in bundles easy. They are ideal for use in the home, workshop, garage, car, trailer and caravan. They are up to 3 times stronger than standard bungee cords, with super-strong steel hooks and a smooth nylon coating to prevent scratching.

The bungee cords are made from heavy-duty polypropylene braid with high-grade rubber cord for maximum elasticity.

Tested to EK5/AK8 11-01.1:2011.

The Faithfull Flat Bungee Cords have the following specifications:

Length: 46cm (18in).
Colour: Blue.
Quantity: 2 Piece.

Description Image Product Buy Pricing (Ex VAT) Length Colour Sizes Max extend Qty Type Material
Faithfull FAITDBUNG18 Flat Bungee Flat Cord 46cm (18in) Blue 2 Piece
Faithfull FAITDBUNG18 Flat Bungee Flat Cord 46cm (18in) Blue 2 Piece
Standard range
Order code: 95-7369
MPN: FAITDBUNG18

Despatched within 2 working days - 5 in stock
1+ £4.85
Price per unit Ex VAT
460mm (18in) Blue 675mm 2 Elastic Strap Elastic
Faithfull FAITDBUNG24 Flat Bungee Cord 60cm (24in) Green 2 Piece
Faithfull FAITDBUNG24 Flat Bungee Cord 60cm (24in) Green 2 Piece
Standard range
Order code: 95-7370
MPN: FAITDBUNG24

Despatched within 2 working days - 50 in stock
1+ £5.25
Price per unit Ex VAT
610mm (24in) Green 900mm 2 Elastic Strap Elastic
Faithfull FAITDBUNG30 Flat Bungee Cord 76cm (30in) Red 2 Piece
Faithfull FAITDBUNG30 Flat Bungee Cord 76cm (30in) Red 2 Piece
Standard range
Order code: 95-7371
MPN: FAITDBUNG30

Despatched within 2 working days - 20 in stock
1+ £5.90
Price per unit Ex VAT
760mm (30in) Red 1125mm 2 Elastic Strap Elastic
Faithfull FAITDBUNG36 Flat Bungee Cord 90cm (36in) Yellow 2 Piece
Faithfull FAITDBUNG36 Flat Bungee Cord 90cm (36in) Yellow 2 Piece
Standard range
Order code: 95-7372
MPN: FAITDBUNG36

Despatched within 2 working days - 50 in stock
1+ £4.24
Price per unit Ex VAT
910mm (36in) Yellow 1350mm 2 Elastic Strap Elastic
Faithfull FAITDBUNG8 Flat Bungee Cord Set 8 Piece
Faithfull FAITDBUNG8 Flat Bungee Cord Set 8 Piece
Extended range
Order code: 95-7373
MPN: FAITDBUNG8

Available to back orderPlease contact us for lead time
1+ £16.77
Price per unit Ex VAT
Various 460mm(18in), 610mm(24in), 760mm(30in), 910mm(36in) Elastic Strap Elastic

Trustpilot