Faithfull FAITDBUNG30 Flat Bungee Cord 76cm (30in) Red 2 Piece

MPN
FAITDBUNG30
Brand
Faithfull
EAN-13
5023969267739
Order Code
95-7371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull bungee cords make tying items down or in bundles easy. They are ideal for use in the home, workshop, garage, car, trailer and caravan. They are up to 3 times stronger than standard bungee cords, with super-strong steel hooks and a smooth nylon coating to prevent scratching.

The bungee cords are made from heavy-duty polypropylene braid with high-grade rubber cord for maximum elasticity.

Tested to EK5/AK8 11-01.1:2011.

The Faithfull Flat Bungee Cords have the following specifications:

Length: 76cm (30in).
Colour: Red.
Quantity: 2 Piece.


Type Elastic Strap
Material Elastic
Length 760mm (30in)
Colour Red
Max extend 1125mm
Qty 2

Reviews

Be the first to submit a review

Trustpilot