Flashforge Hunter - DLP Resin 3D Printer

MPN
10000097002
Brand
Flashforge
EAN-13
6970152950185
Order Code
25-0054
Country of Origin
China

Discontinued


The Flashforge Hunter is a professional grade industrial desktop 3D printer that utilises photosensitive resin to produce high resolution, high quality 3D prints quickly and easily.

The printer is especially designed for use for prototyping and in the dental and jewellery industries. The hardware and software promotes the establishment of data libraries for common designs whilst still allowing for precise and personal designs. Products are economical and convenient to print and suit a well ordered workflow. The printer uses FlashDLPrint software to slice the 3D model files to prepare them for processing, producing an SVGX file that can be printed.

The Hunter uses Digital Light Processing (DLP), a new method of 3D printing where the image signal is first digitally processed before being projected into the photosensitive resin vat to produce a smooth and high resolution solid 3D model. The process is known as Stereolithography and is a form of 3D printing technology that is used for creating models, prototypes, patterns, and production parts in a layer by layer fashion using photochemical processes by which light causes chemical monomers to link together to form polymers. Those polymers then make up the body of a three-dimensional solid.

This printer is ideal for high quality, high resolution, small, integrated printing such as jewellery and dental making it ideal for use in both industry and education, across a variety of applications.


  • Digital light processing 3D printer used in prototyping, dental and jewellery market
  • FHD 1080p resolution and 50,000 hours life span
  • Micron accuracy, achieving smoother printing surface
  • Build volume 120 x 67.5 x 150mm
  • Adjustable layer resolution
  • 4.5" Touch screen with simple and intuitive user interface
  • Built in resin setting in slicing software
  • Aluminium resin vat, long service life, easy replacement
  • jewellery support mode for producing casting models for jewellery and accessories
  • Grey compensation algorithm ensures a smoother model surface
  • Distortion correction algorithm ensures high dimensional accuracy of prints
  • Multiple connectivities USB, memory stick, Wi-Fi
  • Software supplied on USB stick in accessories kit (included)


Adjustable layer resolution
Connectivity USB cable, USB stick, WiFi
Print Volume (X x Y x Z) 120 x 67.5 x 150mm
Type 3D Stereolithography printer

Trustpilot