Flare Nut Wrench 10 x 11mm

Teng Brand: Teng

Teng Tools Flare Nut Wrenches are ideal for gripping the nuts on the ends of tubes, for example in automotive and plumbing applications. They have a narrow opening, just wide enough to allow the wrench to fit over the tube, and thick jaws to increase the contact area with the nut. This allows for maximum contact on plumbing nuts, which are typically softer metals and therefore more prone to damage from open-ended wrenches.

This double flare nut wrench has different sized openings at each end. The heads are angled to allow better access. Made from chrome vanadium steel, it is strong and durable.

Manufactured in accordance with DIN 3118 standards

Satin finish.

The TEN641011 Flare Nut Wrench has the following specifications:
Head sizes : 10 and 11mm.
Opening sizes: 7.0 and 8.2mm.
Length : 152.4mm.

Description Image Product Buy Pricing (Ex VAT) Type Imperial or Metric
Teng 641011 Flare Nut Wrench 10 x 11mm
Teng 641011 Flare Nut Wrench 10 x 11mm
Standard range
Order code: 97-3713
MPN: 641011

Despatched within 2 working days - 5 in stock
1+ £10.36
Price per unit Ex VAT
Flare Nut Spanner Metric
Teng 641213 Flare Nut Wrench 12 x 13mm
Teng 641213 Flare Nut Wrench 12 x 13mm
Standard range
Order code: 97-3714
MPN: 641213

Despatched within 4 working days - 3 in stock
1+ £10.86
Price per unit Ex VAT
Flare Nut Spanner Metric

Trustpilot