FlamStor™ Hazard Cabinet 500 x 530 x 950mm

Armorgard Brand: Armorgard

The Armorgard FlamStor Cabinet Range is designed as an upright alternative to the FlamBank, with fully adjustable shelving. Comply with all regulations for storing of harmful chemicals and flammables, built to 30 minute fire resistance.

Fully welded and tested sump base to prevent leakage with high and low level ventilation.

Fully adjustable shelves with all sizes and heavy-duty 5-lever deadlocks with serial numbers for replacement keys. Fork lift skids on all sizes.

The Armorgard FlamStor™ Hazard Cabinet has the following specifications:

External Dimensions: 500 x 530 x 950mm.
Internal Dimensions: 470 x 470 x 900mm.
Weight: 50kg.

Description Image Product Buy Pricing (Ex VAT) Height Width Depth Type Colour
Armorgard FSC1 FlamStor™ Hazard Cabinet 500 x 530 x 950mm
Armorgard FSC1 FlamStor™ Hazard Cabinet 500 x 530 x 950mm
Extended range
Order code: 95-0962
MPN: FSC1

Out of stockPlease contact us for lead time
1+ £693.74
Price per unit Ex VAT
530mm 500mm 950mm Cabinet Red
Armorgard FSC2 FlamStor™ Hazard Cabinet 800 x 580 x 1250mm
Armorgard FSC2 FlamStor™ Hazard Cabinet 800 x 580 x 1250mm
Extended range
Order code: 95-0963
MPN: FSC2

Out of stockPlease contact us for lead time
1+ £1222.62
Price per unit Ex VAT
580mm 800mm 1250mm Cabinet Red
Armorgard FSC3 FlamStor™ Hazard Cabinet 1200 x 580 x 1550mm
Armorgard FSC3 FlamStor™ Hazard Cabinet 1200 x 580 x 1550mm
Extended range
Order code: 95-0964
MPN: FSC3

Out of stockPlease contact us for lead time
1+ £1991.44
Price per unit Ex VAT
580mm 1200mm 1550mm Cabinet Red

Trustpilot