Armorgard FSC3 FlamStor™ Hazard Cabinet 1200 x 580 x 1550mm

MPN
FSC3
Brand
Armorgard
EAN-13
5060452080697
Order Code
95-0964
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1991.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard FlamStor Cabinet Range is designed as an upright alternative to the FlamBank, with fully adjustable shelving. Comply with all regulations for storing of harmful chemicals and flammables, built to 30 minute fire resistance.

Fully welded and tested sump base to prevent leakage with high and low level ventilation.

Fully adjustable shelves with all sizes and heavy-duty 5-lever deadlocks with serial numbers for replacement keys. Fork lift skids on all sizes.

The Armorgard FlamStor™ Hazard Cabinet has the following specifications:

External Dimensions: 1200 x 580 x 1550mm.
Internal Dimensions: 1170 x 520 x 1470mm.
Weight: 150kg.


Type Cabinet
Height 580mm
Width 1200mm
Depth 1550mm
Colour Red

Reviews

Be the first to submit a review

Trustpilot