FlamBank™ Hazard Vault 985 x 540 x 475mm

Armorgard Brand: Armorgard

The Armorgard FlamBank™ Hazard Vaults are constructed to the same specification as the Tuffbank. They fully comply with all regulations for the safe storage of chemicals and flammables, built to 30 minute fire resistance.

Fully welded and tested sump base to prevent leakage, ultra-robust 5-lever deadlocks with anti-drill plates on both sides and anti-cut rollers in deadbolt with robust Chubb style keys supplied.

High and low-level ventilation to prevent build-up of fumes, and flame arrester gauze is fitted on all boxes. Also suitable for the safe storage of chemicals.

The Armogard FlamBank™ Hazard Vault has the following specifications:

External Dimensions: 985 x 540 x 475mm.
Internal Dimensions: 900 x 470 x 470mm.
Weight: 45kg.

Description Image Product Buy Pricing (Ex VAT) Height Width Depth Type Colour
Armorgard FB1 FlamBank™ Hazard Vault 985 x 540 x 475mm
Armorgard FB1 FlamBank™ Hazard Vault 985 x 540 x 475mm
Extended range
Order code: 95-0960
MPN: FB1

Out of stockPlease contact us for lead time
1+ £551.73
Price per unit Ex VAT
540mm 985mm 475mm Cabinet Red
Armorgard FB2 FlamBank™ Hazard Vault 1275 x 675 x 665mm
Armorgard FB2 FlamBank™ Hazard Vault 1275 x 675 x 665mm
Extended range
Order code: 95-0961
MPN: FB2

Out of stockPlease contact us for lead time
1+ £873.29
Price per unit Ex VAT
675mm 1275mm 665mm Cabinet Red

Trustpilot