Fiskars 1075318 Dust cloth for room plants 1 pc Gardening Accessories

MPN
1075318
Brand
Fiskars
EAN-13
6411501706423
Order Code
16-3291
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fiskars 1075318 offers a dust cloth specifically designed for room plants, enhancing the care of indoor flora with precision and convenience. The product, alternatively referenced as 3414819, is engineered for efficient dust removal, promoting plant health by allowing optimal light absorption and photosynthesis. Fabricated from high-quality, durable materials, the cloth is soft to ensure gentle contact with delicate plant surfaces, minimising the risk of damage. This accessory is suitable for use in horticultural research, botanical conservatories, and domestic plant maintenance, providing a practical solution for maintaining clean, healthy foliage in various environments.
Type Plant Dust Cloth
Dimensions (L x W) 550 mm x 180 mm
Length 550mm
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot