Fiskars 1071660 Comfort Waterwheel Hose reel Black Orange 15 m 9 mm 3/8"

MPN
1071660
Brand
Fiskars
EAN-13
6411501512826
Order Code
16-3279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 09/08/2026

Fiskars 1071660 is a versatile hose reel designed for efficient and convenient water management. The Comfort Waterwheel Hose reel features a 9 mm diameter and extends up to 15 metres, providing adequate reach for various garden and maintenance tasks. Constructed with durability in mind, the reel is available in black and orange, complementing its robust design. Engineered for ease of use in residential and light commercial settings, it facilitates irrigation, cleaning, and maintenance where a flexible and reliable water supply is necessary. The hose reel's compact form factor and ergonomic design make it ideal for installation in gardens, patios, and small outdoor spaces.
Type Hose reel
Length 15m
Diameter 9mm
Colour Black, Orange
Content 1
Hose connection 9mm

Reviews

Be the first to submit a review

Trustpilot