Fiskars 1071639 Comfort Waterwheel Hose Cart Black Orange 13mm x 21.5m 1/2"

MPN
1071639
Brand
Fiskars
EAN-13
6411501512833
Order Code
16-3278
Country of Origin
China

Discontinued


Fiskars 1071639 is a Comfort Waterwheel Hose Cart designed for efficient water distribution. This hose cart accommodates a hose with a diameter of 13 mm and a length of 21.5 metres, making it suitable for various gardening and landscaping applications. Engineered with ease of use in mind, the cart is coloured black and orange and features a lightweight construction that allows for effortless manoeuvrability around gardens or outdoor spaces. Its primary applications include facilitating irrigation in residential and commercial green spaces, where consistent water delivery is required. The durable design and efficient hose management solutions make it an essential accessory in maintaining an organised and functional outdoor area.
Type Hose cart
Length 21.5m
Diameter 13mm
Colour Black, Orange
Content 1
Hose connection 13 mm (1/2") Ø

Trustpilot