Fiskars 1071305 Storage Box Leak-Proof Compact 20% Recycled Resin

MPN
1071305
Brand
Fiskars
EAN-13
6411501705716
Order Code
03-5416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.55
10+ £18.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fiskars crafted the 1071305 storage box for efficient organisation. The box is durable and ideal for storing various tools or garden items. Perfect for both home and professional use, it ensures items are kept neatly arranged.
Dim (L x W x H) 353 x 311 x 173 mm
Height 173mm
Length 353mm
Width 311mm

Reviews

Be the first to submit a review

Trustpilot