Fiskars 1069105 X-series Axe 600mm 1260g Ultra-sharp Ergonomic Design

MPN
1069105
Brand
Fiskars
EAN-13
6411501201645
Order Code
03-5403
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.98
10+ £47.26
50+ £47.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 10/12/2026

The Fiskars 1069105 axe, weighing 1260 grams and measuring 600 millimetres, is a robust tool suited for medium-sized cutting tasks. With its durable build, the axe is ideal for chopping firewood and small to medium logs. This tool is part of the Fiskars X-series, known for its ergonomic design and efficiency.
Type Axe
Head Weight 1.26kg
Handle Length 600mm
Dim (L x W x H) 600 x 25 x 152 mm
Height 152mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot