Fiskars 1067549 X-Series Waterwheel XL Hose reel Black Orange 25 m

MPN
1067549
Brand
Fiskars
EAN-13
6411501512604
Order Code
16-3266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £167.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Fiskars 1067549 presents the X-Series™ Waterwheel XL Hose Reel, designed to provide efficient and convenient water management solutions for residential and professional settings. This product features a 13 mm diameter hose with a length of 25 metres and a hose size specifications of 1/2 inch, making it suitable for a range of watering tasks. The hose reel is engineered for durability and ease of use, with a robust design that includes a high-quality mechanism to ensure smooth retraction and release of the hose. Distinctively coloured in black and orange, this hose reel is well suited for applications such as garden irrigation, landscaping, and general maintenance tasks where controlled delivery of water over distance is required. Its construction offers reliable performance in various environmental conditions, making it an ideal choice for engineers and technicians seeking durable and efficient watering solutions.
Type Hose reel
Length 25m
Diameter 13mm
Colour Black, Orange
Content 1
Hose connection 13 mm (1/2") Ø

Reviews

Be the first to submit a review

Trustpilot