Fiskars 1062256 Waterwheel XL Hose cart Black Orange 20 m 1 pc(s)

MPN
1062256
Brand
Fiskars
EAN-13
6411501512369
Order Code
16-3234
Country of Origin
China

Discontinued


Fiskars 1062256, also known as the Waterwheel XL Hose Cart, is engineered to provide efficient management of outdoor water systems. This hose cart comes equipped with a 13 mm (1/2 inch) diameter, 20-metre hose, making it suitable for extensive irrigation tasks in garden and landscaping applications. Its robust construction in black and orange ensures durability and resistance to outdoor environmental conditions. The design incorporates an easy-to-use waterwheel mechanism that allows for seamless unrolling and retrieval of the hose, which is essential for maintaining efficiency and safety in horticultural and agricultural settings. The product is an ideal solution for professionals who require reliable water distribution in medium to large outdoor areas.
Type Hose cart
Length 20m
Diameter 13mm
Colour Black, Orange
Content 1
Hose connection 13 mm (1/2") Ø

Trustpilot