Fiskars 1054784 FiberComp hose connector 13 mm to 15 mm black fibreglass

MPN
1054784
Brand
Fiskars
EAN-13
6411501511713
Order Code
16-3226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £9.76 £8.30
10+ £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Fiskars 1054784 is a robust hose connector engineered for the reliable joining of hoses with diameters ranging from 13 mm (1/2 inch) to 15 mm (5/8 inch). Constructed from high-quality FiberComp material, the connector offers superior durability and resistance to corrosion, making it ideal for both residential and professional gardening applications. Its precision design ensures a secure fit and minimised leakage, enhancing fluid dynamics in irrigation systems. Designed with practical functionality in mind, this connector is suitable for use in various engineering environments where a dependable hose connection is crucial for efficient water distribution and management.
Type Hose connector
Hose connection 13 mm (1/2") - 15 mm (5/8")
Product Type Hose connector

Reviews

Be the first to submit a review

Trustpilot