Fiskars 1027072 Hose connector for 13 mm (1/2") - 15 mm (5/8") hoses

MPN
1027072
Brand
Fiskars
EAN-13
6411501510976
Order Code
16-3213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £6.35 £5.40
10+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Fiskars 1027072 is a precision-engineered hose connector designed for use with hoses of diameters 13 mm (1/2 inch) to 15 mm (5/8 inch). This component is constructed from robust materials to ensure leak-free operation and durability in various weather conditions, making it suitable for both residential and commercial irrigation systems. Its efficient design facilitates quick and secure connections, enhancing water flow efficiency and minimising downtime during hose maintenance or replacement. This hose connector is commonly utilised in gardening, landscaping, and agricultural applications where reliable water supply and control are critical. With its adherence to high manufacturing standards, the Fiskars 1027072 hose connector offers consistent performance in diverse environments.
Type Hose connector
Hose connection 13 mm (1/2") - 15 mm (5/8")
Product Type Hose connector

Reviews

Be the first to submit a review

Trustpilot