Fiskars 1027064 Hose connector 13 mm to 15 mm Durable plastic easy use

MPN
1027064
Brand
Fiskars
EAN-13
6411501510891
Order Code
16-3210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.36 £4.56
10+ £4.30
100+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Fiskars 1027064 is a hose connector designed for use with hoses measuring 13 mm (1/2 inch) to 15 mm (5/8 inch) in diameter, making it versatile for various garden applications. This connector is part of the Connectors & Fittings category, and it is engineered to provide a secure and leak-proof connection for flexible hoses within the specified size range. Constructed with durable materials to withstand pressure and environmental conditions, it is suitable for applications such as garden irrigation systems, outdoor cleaning, and watering tasks. The Fiskars 1027064 ensures a reliable connection between hoses, promoting efficient water flow in both residential and commercial settings where precise hose management is required.
Type Hose connector
Hose connection 13 mm (1/2") - 15 mm (5/8")
Product Type Hose connector

Reviews

Be the first to submit a review

Trustpilot