Fiskars 1027037 Leaf Broom Green Plastic Handle Durable Lightweight Design

Order Code:

16-3199

Brand: Fiskars MPN: 1027037 EAN-13: 6411501350824
Qty Unit Price (Ex VAT)
1+ £29.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 03/05/2026

Fiskars 1027037 Leaf Broom Green Plastic Handle Durable Lightweight Design is a noteworthy component within the garden hand tools category. The Fiskars 1027037 is engineered to offer both durability and ease of use, featuring a green plastic handle that is both resilient and lightweight, making it suitable for extended outdoor operations without causing user fatigue. This leaf broom is particularly effective for garden maintenance tasks, such as sweeping leaves and debris from lawns and patios, where its robust design ensures efficient handling of organic material. Engineered for optimal ergonomics, it allows for precision and comfort during manual clearing activities, providing practical applications in residential garden care and light commercial landscaping projects. As a practical tool, the Fiskars 1027037 exemplifies functionality combined with efficient design for everyday gardening requirements.
Type Leaf broom
Dimensions (L x W x H) 1760 x 490 x 44 mm
Height 44mm
Length 1760mm
Weight 800g
Width 490mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot