Fiskars 1025935 Soaker hose Garden Irrigation 13-15 mm black 15 m length

MPN
1025935
Brand
Fiskars
EAN-13
6411501510631
Order Code
16-3185
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
10+ £35.26
50+ £35.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Fiskars 1025935 is a soaker hose designed for efficient and targeted irrigation, belonging to the category of automatic watering and micro irrigation systems. This product accommodates a diameter range between 13 mm (1/2 inch) and 15 mm (5/8 inch) and extends to a hose length of 15 metres, making it suitable for precise watering needs in various landscape and gardening scenarios. Engineered to deliver consistent moisture directly to the soil, it minimises water wastage and optimises root hydration, which is critical for the health and growth of plants in both residential gardens and agricultural settings. Its flexible construction allows for easy installation and adaptability in diverse environmental conditions, including complex topographies and narrow planting beds. Ideal for applications requiring uniform water distribution, this hose ensures efficient management of irrigation resources.
Type Soaker hose
Hose connection 13 mm (1/2") - 15 mm (5/8")
Hose Length 15m

Reviews

Be the first to submit a review

Trustpilot