Fiskars 1015646 Garden Bag 56L Durable Tear-Resistant Mould-Resistant

Image Representative of Range

Fiskars 1015646 Garden Bag 56L Durable Tear-Resistant Mould-Resistant

MPN
1015646
Brand
Fiskars
EAN-13
6411501350411
Order Code
11-8854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fiskars Solid PopUp garden bag is a 56-litre leaf collector designed for ease of use. This durable garden waste collector is ideal for gathering leaves, grass clippings, and other yard debris. Its collapsible design allows for convenient storage when not in use.
Type Garden bag
Capacity 56l
Height 460mm
Rack size 483 mm (19")
Weight 600g

Reviews

Be the first to submit a review

Trustpilot