Fiskars 1001619 Sledge Hammer 3.9kg

MPN
1001619
Brand
Fiskars
EAN-13
6411501200402
Order Code
97-9720
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £46.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Fiskars Sledge Hammer comes with a hardened, tempered and forged carbon steel head. Rounded edges on the striking surface delay burring and lessen the risk of chipping. A rubber miss-hit guard helps to lessen jarring and potential injuries or strain. The shaft is made of a fibreglass core and features an elastomeric anti-slip and anti-vibration facility ensuring greater resistance and comfort when in full swing.

Specifications:

Head Weight: 3.0kg.
Overall Weight: 3.9kg.
Length: 750mm.


Type Sledge Hammers
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot