Fiskars 1000642 QuikFit Leaf Rake 52cm Wide 25 Soft Tines 290g Durable

Order Code:

03-5316

Brand: Fiskars MPN: 1000642 EAN-13: 6411501350138
  • Country of Origin: Finland
  • View All

Discontinued


The Fiskars Fan rake 1000642 is a robust tool featuring a 520 mm width for efficient garden maintenance. Designed with the QuikFit system, it allows easy attachment to various handles for versatility. Ideal for raking leaves and garden debris, it ensures a tidy outdoor environment.
Type Fan rake
Dim (L x W) 320 mm x 500 mm
Length 320mm
Series QuikFit
Width 500mm
Working width 520mm

Trustpilot